TE Connectivity 2-796695-5 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Current | 11A |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796695-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.