This terminal block features 22 positions, a right angle orientation, and a maximum current rating of 17.5A. It is rated for 300V and has a plating of brass. The block is available in a bulk packaging option and is RoHS compliant. It has a 5mm pitch and can accommodate wire gauges from 12AWG to 30AWG.
TE Connectivity 2-796748-2 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796748-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.