This 23-position terminal block features a right-angle orientation and is designed for through-hole mounting. It has a maximum current rating of 17.5A and can withstand a maximum voltage of 300V. The terminal block is plated with brass and tin, and is compliant with RoHS regulations. It is available in bulk packaging with a 5mm pitch.
TE Connectivity 2-796748-3 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796748-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.