The 2-796748-5 is a 25-position terminal block from TE Connectivity with a right angle orientation and 5mm pitch. It is rated for 300V and 17.5A and features brass and tin contact plating. The terminal block is available in bulk packaging and is RoHS compliant.
TE Connectivity 2-796748-5 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796748-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.