
20-position, 5.08mm pitch, right-angle terminal block with screw termination. Rated for 15A and 300V, this general-purpose block features bronze contacts with tin plating and a green housing. Designed for panel mounting, it supports wire gauges from 12AWG to 30AWG and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 2-796859-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796859-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
