22-position, single-row, right-angle terminal block with 5.08mm pitch. Features screw termination and a 15A current rating per contact, supporting wire gauges from 12AWG to 30AWG. Housing is green, constructed from UL94 V-0 rated material, with bronze contacts plated in tin. Designed for panel mounting and free-hanging applications, this RoHS compliant component operates at up to 300V.
TE Connectivity 2-796859-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Panel |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796859-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.