This 21-position terminal block from TE Connectivity is rated for 300V and 15A. It features a green housing color and is designed for free hanging, cable mount applications. The block has a straight orientation and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations and has a pitch of 0.2 inch.
TE Connectivity 2-796863-1 technical specifications.
| Color | Green |
| Current | 15A |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796863-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.