The Buchanan terminal block from TE Connectivity is a 22-position terminal block with a maximum voltage rating of 300V and a maximum current rating of 15A. It features a green housing color and a free hanging, cable mount design. The block has 22 positions and is available in a bulk packaging quantity of 100. It is RoHS compliant and has a wire gauge range of 12AWG to 30AWG. The terminal block is designed for use in a variety of applications and is not radiation hardened.
TE Connectivity 2-796863-2 technical specifications.
| Color | Green |
| Current | 15A |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796863-2 to view detailed technical specifications.
No datasheet is available for this part.