20-position, 5.08mm pitch terminal block with straight, through-hole mounting. Features 17.5A current rating per contact and 300V voltage rating. Brass contacts with tin plating ensure reliable connection. Black housing, UL94 V-0 flammability rating, and RoHS compliance. Suitable for wire gauges 12AWG to 30AWG.
TE Connectivity 2-796949-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796949-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.