24-position, single-row terminal block with 5.08mm pitch. Features straight, through-hole mounting and a 17.5A current rating per contact. Brass contacts with tin plating ensure reliable connections. Housing is black, UL94 V-0 flammability rated, and supports wire gauges from 12AWG to 30AWG. Rated for 300V, this RoHS compliant component offers a robust solution for general interconnect applications.
TE Connectivity 2-796949-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796949-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.