25-position, 1-level, straight-orientation terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 17.5A and 300V. Designed for through-hole mounting with solder termination, accommodating wire gauges from 12AWG to 30AWG. Housing is black, UL94 V-0 flammability rated, and includes interlock functionality. This lead-free, RoHS-compliant component is supplied in cartons of 50.
TE Connectivity 2-796949-5 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Poles | 25 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-796949-5 to view detailed technical specifications.
No datasheet is available for this part.