
132-position PQFP socket with straight, through-hole mounting and a 0.025-inch pitch. Features tin-plated bronze contacts with a tin-lead mating finish and a black thermoplastic body. Operates within a -55°C to 105°C temperature range and has a 250V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-821949-5 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PQFP |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 34.04mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Length | 34.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.025inch |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-821949-5 to view detailed technical specifications.
No datasheet is available for this part.
