TE Connectivity 2-822064-5 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | PQFP |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 34.04mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 34.04mm |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Orientation | Straight |
| Package Quantity | 768 |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.025inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-822064-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.