144-position, straight, female IC socket designed for PQFP packages. Features tin-plated bronze contacts with tin-lead mating finish, a 0.65mm pitch, and a 1A current rating. Constructed with UL94 V-0 rated thermoplastic body and polymer insulation, operating within a -55°C to 105°C temperature range. Through-hole termination supports a 250V voltage rating.
TE Connectivity 2-822114-3 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PQFP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 38.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 38.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-822114-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.