TE Connectivity 2-825437-8 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Manufacturer Series | 825437 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-825437-8 to view detailed technical specifications.
No datasheet is available for this part.