
This 50-contact shrouded header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a termination type of solder and is made with glass-filled polybutylene terephthalate insulator material. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 750VAC. It meets UL flammability code 94V-0 and has a plating thickness of 31 microns.
TE Connectivity 2-825440-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 825440 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-825440-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.