
20-position, 1-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating and gold/tin plating overall, offering a 3A current rating. Straight, through-hole termination with a 0.1259-inch contact post length and 6.7mm mating length. Housed in green PBT insulation with a UL94 V-0 flammability rating, operating from -65°C to 105°C. RoHS compliant.
TE Connectivity 2-826629-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1259inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Keyed | No |
| Lead Pitch | 2.54mm |
| Length | 50.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-826629-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
