The 2-826629-2 connector features 22 male pin contacts with a gold plating, a contact mating length of 0.264inch, and a pitch of 0.1inch. It is available in a bulk packaging with 300 pieces per package. The connector is RoHS compliant and suitable for through hole mount. It belongs to the AMPMODU MOD II series.
TE Connectivity 2-826629-2 technical specifications.
| Color | Green |
| Contact Mating Length | 0.264inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-826629-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.