This 24-contact male header features a glass-filled polybutylene terephthalate insulator and a tin (Sn) contact finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is rated for 3A and has a dielectric withstanding voltage of 750VAC. It is UL listed with a flammability code of 94V-0 and has a plating thickness of 31μ.
TE Connectivity 2-826629-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-826629-4 to view detailed technical specifications.
No datasheet is available for this part.