
TE Connectivity 2-826652-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-826652-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.