The 2-826658-5 connector features 50 male pin contacts with a gold plating, arranged in a 2-row, 25-position configuration. It has a contact mating length of 0.315inch and a pitch of 0.1inch. The connector is packaged in bulk quantities of 150 and is compliant with RoHS regulations. It is designed for through hole mounting and is part of the AMPMODU MOD II series.
TE Connectivity 2-826658-5 technical specifications.
| Color | Green |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-826658-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.