TE Connectivity 2-826662-6 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 52 |
| Contact Gender | MALE |
| Manufacturer Series | 826662 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-826662-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.