This HDR power connector features 8 contacts and a 6.35mm pitch. It is designed for solder termination and mounting through a hole. The connector is suitable for applications requiring high-density connections.
TE Connectivity 2-826844-3 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 6.35mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-826844-3 to view detailed technical specifications.
No datasheet is available for this part.