
TE Connectivity 2-826953-0 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-826953-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.