
TE Connectivity 2-827235-0 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-827235-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.