TE Connectivity 2-829033-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-829033-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.