TE Connectivity 2-829215-3 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT-Edge |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-829215-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.