
TE Connectivity 2-829261-2 technical specifications.
| Color | Silver |
| Depth | 5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 9.85mm |
| Mount | Screw |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-829261-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.