TE Connectivity 2-829309-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 48 |
| Contact Gender | MALE |
| Manufacturer Series | 829309 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-829309-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.