TE Connectivity 2-829587-0 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | 829587 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-829587-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.