
26-position, 1.25mm pitch flexible flat cable (FFC) connector for board-to-flex applications. Features a right-angle, through-hole mounting orientation with a 4.8mm height and 8.8mm width. The female connector utilizes bronze contacts with bright tin plating, rated for 1A current and 50V voltage. Constructed from natural colored thermoplastic with a UL94 V-0 flammability rating, it offers a maximum operating temperature of 176°C.
TE Connectivity 2-84533-6 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.8mm |
| Housing Color | White |
| Lead Pitch | 1.25mm |
| Length | 36.25mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pin Diameter | 0.2mm |
| Pitch | 0.049inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 8.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84533-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
