
1mm pitch flex-to-board connector assembly, featuring 23 positions and a right-angle orientation for surface mount applications. This female header assembly offers a 1A current rating and 200V voltage rating, with bronze contacts plated in bright tin. The black nylon, glass, and polyamide actuator and natural housing are designed for a -40°C to 85°C operating temperature range, with UL94 V-0 flammability rating. It includes mating alignment and PCB mount retention, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| Depth | 6.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.56mm |
| Housing Color | Natural |
| Length | 1.2173inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.2575inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |