
20-position, 1mm pitch flex-to-board connector with a right-angle surface mount orientation. Features a shrouded, female header with tin-plated bronze contacts rated for 1A and 125V AC. Housing is natural colored, UL94 V-0 flammability rated, and operates from -4°C to 185°C. This assembly utilizes tape and reel packaging for efficient automated placement.
TE Connectivity 2-84981-0 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.118inch |
| Housing Color | Natural |
| Length | 23mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 6.3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84981-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
