26-position, 1mm pitch right-angle FFC/FPC connector for flex-to-board applications. Features a shrouded, surface-mount design with tin-plated bronze contacts rated for 1A and 125V. Operates within a -4°C to 185°C temperature range, with a UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
TE Connectivity 2-84981-6 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.118inch |
| Housing Color | Natural |
| Length | 29mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 6.3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84981-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.