
1mm pitch, 21-position, female flex-to-board header assembly for signal applications. Features a straight, surface mount termination with a 1A contact current rating and tin-plated bronze contacts. Operates within a -4°C to 185°C temperature range, with a 125V maximum voltage rating. This shrouded, unshielded connector is UL94 V-0 flammability rated and supplied in tape and reel packaging.
TE Connectivity 2-84982-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Natural |
| Length | 23mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 1mm |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 0.173inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84982-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
