
22-position, 1-row flex-to-board connector with a 0.039-inch pitch. Features a straight, vertical surface mount orientation and a shrouded, female receptacle design. Offers a 1A contact current rating with tin-plated bronze contacts. Operates within a temperature range of -4°C to 185°C and supports a 125V AC voltage rating. Supplied in tape and reel packaging with a UL94 V-0 flammability rating.
TE Connectivity 2-84982-2 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Natural |
| Length | 24mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 0.173inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84982-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
