
24-position, 1mm pitch flex-to-board header with a straight, vertical through-hole mounting orientation. Features a natural colored thermoplastic housing and tin-plated bronze contacts rated for 1A and 125V. This female receptacle offers top contact location, 0.039 inch pitch, and a 1.6mm PCB thickness compatibility. Designed with a 0.22 inch height and 1.0236 inch length, it includes mating and PCB mount alignment, PCB mount retention, and is UL94 V-0 flammability rated.
TE Connectivity 2-84984-4 technical specifications.
| Color | Natural |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | White |
| Length | 1.0236inch |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FFC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-84984-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.