16-position, 2-row, straight, free-hanging wire housing with a 2.54mm pitch. Features copper male or female contacts and a black housing. Rated UL94 V-0 for flammability, operating from -65°C to 105°C. This RoHS and ELV compliant component utilizes crimp termination.
TE Connectivity 2-86256-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-86256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.