Unshrouded header with 20 positions and 1 row, featuring a 3.96mm pitch. Male pin contacts made of brass with tin/lead plating offer a 5A current rating and a contact mating length of 0.405 inches. Straight, through-hole mounting with vertical PCB orientation and a 3.175mm contact post length. Black housing with keyed mating and mating alignment, operating between -65°C and 105°C. UL approved and UL94 V-0 flammability rated.
TE Connectivity 2-87160-0 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.405inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.175mm |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 6.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Length | 78.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-87160-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.