TE Connectivity 2-87194-1 technical specifications.
| Color | Black |
| Contact Mating Length | 0.5inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-87194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.