Female signal terminal with a 2.54mm pitch, designed for discrete wire termination via crimp. Features a 3A current rating and 250V AC voltage rating, with a contact material of bronze, copper, and tin, plated with gold. Operating temperature range is -65°C to 105°C. This straight, unshielded connector has a 1.75mm insulation diameter and is suitable for wire gauges from 24AWG to 20AWG.
TE Connectivity 2-87195-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-87195-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.