
Female, straight orientation, signal contact type terminal for discrete wire, featuring gold-plated bronze, copper, and tin contacts. Rated for 3A current and 250V AC, this component supports wire gauges from 24AWG to 20AWG. Dimensions include a 12.09mm length, 2.03mm height, and 2.41mm depth, with an insulation diameter of 1.75mm. Operating temperature range is -65°C to 105°C. This RoHS compliant, lead-free component is supplied in a strip packaging.
TE Connectivity 2-87195-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87195-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.