20-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features female socket contacts made of bronze with gold and nickel plating, offering a mating contact finish of gold. Insulation material is polyphenylene with a natural housing and insulation color. Designed for through-hole mounting with a solder termination and a tail length of 0.145 inches. Operating temperature range is -65°C to 105°C, and it is RoHS compliant.
TE Connectivity 2-87377-2 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 3.68mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 26.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.333mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87377-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.