Rectangular connector wire housing, 11 positions, 1 row, 2.54mm pitch, straight orientation, cable mount, black housing color. Features female socket contacts with a 3A current rating, copper contact material, and a 250V AC voltage rating. Operates within a -65°C to 105°C temperature range, with UL94 V-0 flammability rating and CSA approval. RoHS compliant.
TE Connectivity 2-87499-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.11inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87499-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.