12-position, 1-row straight receptacle with 2.54mm pitch. Features gold-plated copper contacts rated for 3A and 250V AC, operating between -65°C and 105°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Mounts free hanging or PCB with crimp termination.
TE Connectivity 2-87499-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.14inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.21inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, PCB |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87499-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.