13-position, single-row straight header receptacle with a 2.54mm pitch. Features a 3A current rating, 250V AC voltage rating, and operates within a -65°C to 105°C temperature range. Constructed with copper contacts and a black UL94 V-0 flammability rated housing. Designed for free hanging, cable mounting with crimp termination.
TE Connectivity 2-87499-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Male or Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.14inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.15mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87499-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.