Rectangular connector wire housing, 13 positions, 2.54mm pitch, straight orientation, cable mount. Features female socket contacts with 3A current rating, copper contact material, and a 250V AC voltage rating. Black housing, UL94 V-0 flammability, operating temperature range of -65°C to 105°C. RoHS compliant, CSA approved.
TE Connectivity 2-87499-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.15mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87499-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.