Vertical board-to-board header receptacle with 25 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mount component offers a 2A current rating and operates within a -65°C to 125°C temperature range. Constructed with bronze contacts plated in gold, tin, and lead, it boasts a UL94 V-0 flammability rating and a black housing. The component is stackable and terminates via solder.
TE Connectivity 2-87879-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 3.56mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.79mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-87879-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.