26-position, single-row, straight shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of bronze with gold, tin, and lead plating, rated for 2A current. Designed for through-hole mounting with a 2.92mm contact post length and 1.57mm PCB thickness compatibility. Operating temperature range from -65°C to 125°C, with a UL94 V-0 flammability rating. Black housing, stackable design, and solder termination.
TE Connectivity 2-87879-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 3.56mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.79mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-87879-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.