
TE Connectivity 2-880584-1 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.551inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating Thickness | 0.381um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-880584-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.